Automotive Connectors TPA M/P 150 LK
Delphi 12052850-B technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.