
Automotive Connectors 2P FEMALE RED 150 SERIES 14 AMPS
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| RoHS | Compliant |
