
This is a 2-position female crimp connector with a current rating of 14A and a maximum operating temperature of 125°C. It is made from nylon and features a crimp termination. The connector is part of the Series 150 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
