
This 7-position 2-row rectangular combination connector features a black nylon construction and is available in a 100-pack quantity. The connector is RoHS compliant and suitable for crimp termination. It is part of the 150 and 480 series from Delphi.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150, 480 |
| Termination | Crimp |
| RoHS | Compliant |
