Automotive Connectors CON MP 150 480 7W FEM ASY
Delphi 12059472-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 150, 480 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.