Automotive Connectors CON MP MXD 280 480 6W FEM
Delphi 12059561 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack Mixed |
| RoHS | Not Compliant |
No datasheet is available for this part.