
This terminal connector features a brass contact material with a tin plating, supporting currents up to 14A. The connector's operating temperature range spans from -40°C to 125°C. It is available in bulk packaging with crimp termination and is suitable for use with wire or cable diameters of up to 1.47mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.47mm |
| RoHS | Compliant |