This terminal connector features a brass contact material with a tin plating, supporting up to 46A of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is packaged in bulk and has a crimp termination. The wire or cable diameter is 3.97mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 630 |
| Termination | Crimp |
| Wire/Cable Diameter | 3.97mm |
| RoHS | Compliant |