Automotive Connectors CON MP 150 16W ML ASY
Delphi 12064915 technical specifications.
| Color | Natural |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.