
The Metri-Pack connector features a female terminal with a current rating of 14A and an operating temperature range of -40°C to 125°C. It is constructed with a brass, tin contact material and has a tin plating. The connector is available in quantities of 500 and is packaged on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 14A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |