The Delphi Micro-Pack 100 series connector features a 5-position female design with a current rating of 5A. Constructed from PBT material, this connector is suitable for operating temperatures between -40°C and 85°C. Available in bulk packaging with 4200 units per package, this connector is part of the Micro-Pack 100 series.
Delphi 12064982 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Package Quantity | 4200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Micro-Pack 100 |
| RoHS | Not Compliant |
No datasheet is available for this part.