This female rectangular combination connector features 4 positions and a current rating of 14A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made of nylon and is available in a bulk packaging quantity of 50. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 26mm |
| Gender | Female |
| Height | 24.8mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| Width | 22.3mm |
| RoHS | Not Compliant |