This female connector features a nylon material and crimp termination. It has a current rating of 14A and is available in a bulk packaging. The operating temperature range is from -40°C to 125°C.
Delphi 12065402-B technical specifications.
| Color | Brown |
| Current Rating | 14A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.