
This 10-position female rectangular combination connector from Delphi features a current rating of 14A and an operating temperature range of -40°C to 125°C. It is made of nylon and has a crimp termination. The connector is available in bulk packaging with 100 pieces per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 26mm |
| Gender | Female |
| Height | 28.4mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| Width | 42.2mm |
| RoHS | Compliant |
