
This 5-position female crimp connector is rated for 46A and features a nylon material with a black color. It is available in a 50-pack quantity and is packaged in bulk. The connector is RoHS compliant and has a crimp termination. It operates over a temperature range of -40°C to 125°C.
Delphi 12065685 technical specifications.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065685 to view detailed technical specifications.
No datasheet is available for this part.