Automotive Connectors CON MP 280 480 30W FEM
Delphi 12065845 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 30 |
| Packaging | Bulk |
| Series | Metri-Pack Mixed |
| RoHS | Compliant |
No datasheet is available for this part.
