Delphi 12065848-B technical specifications.
| Color | Blue |
| Material | PBT, Polybutylene |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | 280, 480 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12065848-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.