Combination Line Connector, 2 Contact(s), Male
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metri-Pack 150 |
| Termination | Crimp |
| RoHS | Compliant |