
Automotive Connectors CON MP 150 2W ML ASY
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |