Automotive Connectors CONV CTR SPL CTR
Delphi 12077571-B technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.