This 5A male terminal is made from brass and features a tin contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The terminal is available in a 100-pin package quantity of 90,000 units per reel, packaged in tape and reel format. The component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delphi 12084449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12084449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.