Automotive Connectors TERM MIC/P 100 MALE
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 100 |
| RoHS | Compliant |