The 12084590-L connector features a brass contact material with tin plating and a terminal contact type. It has a current rating of 46A and can operate between -40°C and 125°C. The connector is packaged in bulk and has a crimp termination. The wire or cable diameter is 3.49mm.
Delphi 12084590-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 630 |
| Termination | Crimp |
| Wire/Cable Diameter | 3.49mm |
| RoHS | Compliant |
No datasheet is available for this part.