
Automotive Connectors TERM MIC/P 100 FEM
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 1.96mm |
| RoHS | Compliant |
