This 7.5A female terminal connector is part of the 100W series and features a gold plated contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is packaged in bulk and has a wire/cable diameter of 1.96mm. The contact type is terminal and the termination method is crimp.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 100W |
| Termination | Crimp |
| Wire/Cable Diameter | 1.96mm |
| RoHS | Compliant |