This connector features a female gender, 2 positions, and a nylon material. It has a current rating of 46A and operates within a temperature range of -40°C to 125°C. The connector is packaged in bulk with 1400 units per package and is terminated via crimp.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 630 |
| Termination | Crimp |
| RoHS | Not Compliant |