Automotive Connectors CON MP 630 2W FEM ASY
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack 630 |
| Termination | Crimp |
| RoHS | Compliant |