Automotive Connectors TERM LAMP SKT FEM
Delphi 12092030-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Material | Brass |
| Packaging | Bulk |
| Series | Lamp Socket Wedge |
| RoHS | Compliant |
No datasheet is available for this part.