Delphi 12092250-B technical specifications.
| Color | Blue |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 280 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12092250-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.