The Delphi Micro-Pack 100W terminal block is a 24-position, 2-row connector with a current rating of 7.5A. It features a PBT material construction and a crimp termination style. The block operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 7.5A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 936 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Micro-Pack 100W |
| Termination | Crimp |
| RoHS | Compliant |