
This 24-position, 2-row terminal block is constructed from PBT material and features a crimp termination. It has a current rating of 7.5A and is part of the 100W series. The operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 7.5A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 100W |
| Termination | Crimp |
| RoHS | Not Compliant |