
The Delphi BATT Series terminal is constructed with brass contact material and features a tin plating. It has a terminal contact type and a crimp termination method. The terminal is available in a package quantity of 2500 units, packaged on a tape and reel. The BATT Series terminal is RoHS compliant and suitable for use in various applications.
Delphi 1210-3512 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 14.28mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BATT |
| Termination | Crimp |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 1210-3512 to view detailed technical specifications.
No datasheet is available for this part.