This female terminal is constructed from brass with a tin plating and features a terminal contact type. It has a current rating of 46A and is designed to operate within a temperature range of -40°C to 125°C. The terminal is packaged on tape and reel for convenient handling and installation.
Delphi 12103325 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 46A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Metri-Pack |
| Termination | Crimp |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.