Automotive Connectors TERM RING STR CBL RGE 5.00
Delphi 12103503-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Copper Alloy |
| Outside Diameter | 17.48mm |
| Packaging | Bulk |
| Series | BATT |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103503-L to view detailed technical specifications.
No datasheet is available for this part.