Automotive Connectors RING TIN PLATED CBL RNG 6.00-4.00MM2
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BATT |
| Termination | Crimp |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |