Automotive Connectors RING TIN PLATED CBL RNG 6.00-2.00MM2
Delphi 12103505 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.