
Automotive Connectors TERM RING STR CBL RGE 3.0-2.0
Delphi 12103505-L technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Packaging | Bulk |
| Series | Ring |
| Termination | Crimp |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103505-L to view detailed technical specifications.
No datasheet is available for this part.