This terminal contact features a brass contact material with a tin plating, and is designed for crimp termination. It has an outside diameter of 17.48mm and is available in quantities of 4000. The contacts are packaged on tape and reel. They are not RoHS compliant.
Delphi 12103507 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.