
This ring terminal connector features brass contacts with a tin plating and a terminal contact type. The outside diameter of the connector is 17.48mm. It is available in quantities of 4000 and packaged on a tape and reel. The connector is not RoHS compliant.
Delphi 12103508 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ring |
| Termination | Crimp |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.