Automotive Connectors TERM RING STR CBL RGE 1.0- .80
Delphi 12103510 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Other Ring Terminals |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103510 to view detailed technical specifications.
No datasheet is available for this part.