Delphi 12103514 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Copper Alloy |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12103514 to view detailed technical specifications.
No datasheet is available for this part.