Automotive Connectors TERM RING STR CBL RGE 1.0-.80
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Copper Alloy |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | Ring |
| Termination | Crimp |
| RoHS | Compliant |