
This 11.56mm diameter ring connector features a brass contact material with a tin plating, and is terminated via crimp. It is available in quantities of 2700 per reel. The connector is not RoHS compliant. The contact type is terminal and the wire/cable diameter is 2.7mm.
Delphi 12103515 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 11.56mm |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ring |
| Termination | Crimp |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.