Automotive Connectors TERM RING STR CBL RGE 5.0
Delphi 12103518 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 14.28mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12103518 to view detailed technical specifications.
No datasheet is available for this part.