Automotive Connectors TERM RING STR CBL RGE 3.0-2.0
Delphi 12103519-L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Material | Copper Alloy |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | BATT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103519-L to view detailed technical specifications.
No datasheet is available for this part.