Delphi 12103584 technical specifications.
| Color | Brown |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Weather Pack |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12103584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.