
Delphi 12110047 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280, 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12110047 to view detailed technical specifications.
No datasheet is available for this part.