Automotive Connectors 32P FEM TAN CONN MP 100 SERIES 5AMPS
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Tan |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Crimp |
| RoHS | Not Compliant |