This 16-position, 2-row female cable mount connector from Delphi features a current rating of 14A and an operating temperature range of -40°C to 125°C. The connector is made of nylon and has a crimp termination. It is available in bulk packaging with 100 units per package. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 14A |
| Depth | 27mm |
| Gender | Female |
| Height | 23.2mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Crimp |
| Width | 69.1mm |
| RoHS | Not Compliant |
