The Delphi 12110490-B is a 36-position, 2-row female connector with a 100W rating, featuring a grey thermoplastic elastomer (TPE) material and press-fit termination. It is available in bulk packaging as part of the Micro-Pack 100W series.
Delphi 12110490-B technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Gender | Female |
| Material | TPE, Thermoplastic |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Micro-Pack 100W |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12110490-B to view detailed technical specifications.
No datasheet is available for this part.